341-030-522-102

Heilind Number:EDA341-030-522-102
Manufacturer:EDAC
Manufacturer Number:341-030-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3 A, making it ideal for powering up your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 30 positions, it offers ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether you're working in extreme cold or heat, its wide operating temperature range of -40 to 105 °C ensures optimal performance. Perfect for various applications, this connector is a must-have for any tech enthusiast. Upgrade your connectivity solutions with this high-quality component.