341-030-522-103

Heilind Number:EDA341-030-522-103
Manufacturer:EDAC
Manufacturer Number:341-030-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and a single row layout, this connector stands out while providing reliable performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures fire safety compliance, making it ideal for various industrial applications. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, with a pitch of .1 inches and a row spacing of .14 inches for easy installation. Featuring 30 positions and a straight mount orientation, this connector offers versatility in your designs. Operate with confidence in extreme conditions, as it boasts an impressive operating temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component from our line of high-quality connectors.