341-030-522-104

Heilind Number:EDA341-030-522-104
Manufacturer:EDAC
Manufacturer Number:341-030-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance in demanding environments. The vibrant Green color not only adds a touch of style but also aids in quick identification during installation. With a single row design, it offers 30 positions for seamless board-to-board connections, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have in your inventory of electronic components.