341-030-522-108

Heilind Number:EDA341-030-522-108
Manufacturer:EDAC
Manufacturer Number:341-030-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-108

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, perfect for streamlined data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Ideal for applications in the electronics industry, this connector guarantees secure and stable board-to-board connections. Upgrade your connectivity solutions with this essential component.