341-030-522-201

Heilind Number:EDA341-030-522-201
Manufacturer:EDAC
Manufacturer Number:341-030-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a dual-row configuration and 30 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures reliable and efficient power transmission, while the precise pitch of .1 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic toolkit. Upgrade your connectivity solutions today and experience enhanced performance like never before.