341-030-522-202

Heilind Number:EDA341-030-522-202
Manufacturer:EDAC
Manufacturer Number:341-030-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows and 30 positions, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .14 inches. The copper alloy contacts ensure reliable and efficient data transmission. Perfect for various applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for superior connectivity.