341-030-522-203

Heilind Number:EDA341-030-522-203
Manufacturer:EDAC
Manufacturer Number:341-030-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-203

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A and two rows of Copper Alloy contacts, it offers efficient power transmission for your PCB setups. The .1-inch pitch and .14-inch row spacing provide secure and accurate connections, while the 30 positions cater to versatile connectivity needs. Whether you require straight mounting orientation or need to accommodate varying temperatures, this connector is up to the task, with an operating range of -40 to 105 °C. Elevate your electronic assemblies with this essential component, perfect for applications in industries requiring robust and efficient board-to-board connections.