341-030-522-204

Heilind Number:EDA341-030-522-204
Manufacturer:EDAC
Manufacturer Number:341-030-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. Designed for optimal functionality, it offers two rows of copper alloy contacts for reliable power transmission. With a pitch of .1 inch and a row spacing of .14 inch, it provides seamless integration on your board. Boasting 30 positions, it ensures versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Elevate your electronics assembly with this essential component.