341-030-522-207

Heilind Number:EDA341-030-522-207
Manufacturer:EDAC
Manufacturer Number:341-030-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliable performance. The connector boasts a dual-row configuration with 30 positions, allowing for efficient data transmission. Its compact pitch of .1 inch and row spacing of .14 inch make it ideal for space-constrained applications. Engineered for versatility, it offers a straight mount orientation, ensuring compatibility with various board layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector to deliver seamless and secure board-to-board connections, meeting your PCB assembly needs with precision. Elevate your electronic designs with this essential component.