341-030-522-208

Heilind Number:EDA341-030-522-208
Manufacturer:EDAC
Manufacturer Number:341-030-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-208

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a current rating of 3 A, this connector ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, offer 30 positions for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Explore its full potential and elevate your connectivity game.