341-030-524-102

Heilind Number:EDA341-030-524-102
Manufacturer:EDAC
Manufacturer Number:341-030-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Engineered for precision, this connector features 30 positions in a single row, ensuring seamless board-to-board connections. With a pitch of .1 inches and a row spacing of .14 inches, it guarantees optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers durability and reliability in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient power delivery. Upgrade your connectivity solutions with this essential component.