341-030-524-103

Heilind Number:EDA341-030-524-103
Manufacturer:EDAC
Manufacturer Number:341-030-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 30 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.