341-030-524-104

Heilind Number:EDA341-030-524-104
Manufacturer:EDAC
Manufacturer Number:341-030-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-524-104

Detailed Description

Enhance connectivity with our Card Edge Connector in vibrant green, designed for seamless integration in your electronic setups. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Boasting a single row configuration with 30 positions, it offers ample space for efficient board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Explore our range of connectors to find the perfect solution for your PCB connectivity needs.