341-030-524-108

Heilind Number:EDA341-030-524-108
Manufacturer:EDAC
Manufacturer Number:341-030-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-524-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 30 positions, ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, it guarantees superior conductivity and longevity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is ensured. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.