341-030-524-201

Heilind Number:EDA341-030-524-201
Manufacturer:EDAC
Manufacturer Number:341-030-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-524-201

Detailed Description

Enhance your PCB connections with this meticulously crafted Card Edge Connector. Its vibrant Green hue not only adds a pop of color but also signifies its eco-friendly nature, made with UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of precise Copper Alloy contacts, each positioned at a .1-inch pitch with .14-inch row spacing, this connector guarantees seamless and efficient data transmission. With a total of 30 contact positions, it offers ample connectivity options for your electronic components. Designed for straight mount orientation, it easily integrates into your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component, a must-have in any professional or DIY electronic project.