341-030-524-202

Heilind Number:EDA341-030-524-202
Manufacturer:EDAC
Manufacturer Number:341-030-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, it offers reliable power delivery up to 3 A, perfect for high-speed data transmission. The .1 inch pitch and .14 inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Boasting 30 positions, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.