341-030-524-207

Heilind Number:EDA341-030-524-207
Manufacturer:EDAC
Manufacturer Number:341-030-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-524-207

Detailed Description

Enhance connectivity within your electronic setup with our high-performance Card Edge Connector. Designed with precision, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Its dual-row configuration with 30 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're working on a new project or upgrading your system, this connector guarantees durability and performance. Elevate your PCB connections with this essential component.