341-030-555-201

Heilind Number:EDA341-030-555-201
Manufacturer:EDAC
Manufacturer Number:341-030-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration, with 30 positions and a .1-inch pitch, offers ample connectivity options for your circuit boards. The .14-inch row spacing and straight mount orientation further streamline installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its robust construction and high performance to meet your connectivity needs with ease.