341-030-555-202

Heilind Number:EDA341-030-555-202
Manufacturer:EDAC
Manufacturer Number:341-030-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-555-202

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, designed for seamless integration in high-performance electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for efficient signal routing, accommodating up to 30 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Elevate your connection standards with this essential component from our range of PCB connectors.