341-030-555-204

Heilind Number:EDA341-030-555-204
Manufacturer:EDAC
Manufacturer Number:341-030-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced perfectly at .1-inch pitch and .14-inch row spacing, it offers seamless integration for up to 30 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your connectivity solutions with this essential component.