341-030-555-207

Heilind Number:EDA341-030-555-207
Manufacturer:EDAC
Manufacturer Number:341-030-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row layout and 30 positions, it offers ample room for your circuitry. The contacts, crafted from Copper Alloy, ensure reliable power transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts an amperage rating of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Browse our collection for more innovative solutions in PCB connectivity.