341-030-555-208

Heilind Number:EDA341-030-555-208
Manufacturer:EDAC
Manufacturer Number:341-030-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .1 inches, this connector ensures reliable power and data transmission in a compact form factor. Offering 30 positions for versatile connectivity, it's perfect for a wide range of applications. The Straight mount orientation and row spacing of .14 inches make installation a breeze. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Upgrade your board-to-board connections with this essential component.