341-030-556-201

Heilind Number:EDA341-030-556-201
Manufacturer:EDAC
Manufacturer Number:341-030-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction, with a housing made of UL 94V-0 rated Thermoplastic Polyester for exceptional durability. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Its .1-inch pitch and .14-inch row spacing offer precise positioning on your board, accommodating 30 positions for versatile connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environmental conditions. Perfect for high-speed data transfer and power applications, this connector is a vital component in your electronic projects.