341-030-556-202

Heilind Number:EDA341-030-556-202
Manufacturer:EDAC
Manufacturer Number:341-030-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-556-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration within your circuitry. Boasting 30 positions, it allows for efficient data transmission. Its straight mount orientation and compact .14-inch row spacing make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs. Explore our range of innovative connectors in the PCB Connectors category to elevate your electronic designs.