341-030-556-207

Heilind Number:EDA341-030-556-207
Manufacturer:EDAC
Manufacturer Number:341-030-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. The vibrant Green color not only adds a touch of visual appeal but also signifies its high-quality construction. With a maximum amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual rows and 30 positions allow for efficient signal transfer, while the Copper Alloy contact material ensures optimal conductivity. Featuring a pitch of .1 in and row spacing of .14 in, it offers precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solution with this essential component.