341-030-556-208

Heilind Number:EDA341-030-556-208
Manufacturer:EDAC
Manufacturer Number:341-030-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-556-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 30 positions and a pitch of .1 inches, it guarantees efficient signal transmission. The copper alloy contacts ensure reliable performance, even in demanding environments with temperatures ranging from -40 to 105°C. Its straight mount orientation and .14-inch row spacing offer ease of installation, making it a must-have in your electronic assembly lineup. Elevate your connectivity game with this essential component.