341-030-560-201

Heilind Number:EDA341-030-560-201
Manufacturer:EDAC
Manufacturer Number:341-030-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power and signal transmission with an amperage rating of 3 A. The .1-inch pitch and .14-inch row spacing provide precise alignment, accommodating up to 30 positions for versatile connectivity options. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your PCB assembly with this essential component.