341-030-560-202

Heilind Number:EDA341-030-560-202
Manufacturer:EDAC
Manufacturer Number:341-030-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-560-202

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage, it ensures efficient power transmission. The two-row layout with 30 positions offers ample connectivity options, while copper alloy contacts guarantee optimal signal conductivity. At a pitch of .1 inches and row spacing of .14 inches, it facilitates precise board-to-board connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your system with this essential component for seamless and reliable performance.