341-030-560-207

Heilind Number:EDA341-030-560-207
Manufacturer:EDAC
Manufacturer Number:341-030-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-560-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a high amperage rating of 3A, making it ideal for power transmission. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, with 30 positions available for versatile connectivity options. Its straight mount orientation simplifies installation, while an extended operating temperature range of -40 to 105°C guarantees suitability for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.