341-030-560-208

Heilind Number:EDA341-030-560-208
Manufacturer:EDAC
Manufacturer Number:341-030-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-560-208

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The precise .1-inch pitch and .14-inch row spacing accommodate up to 30 positions, allowing for seamless board-to-board connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and longevity. Elevate your electronic assemblies with this essential component.