341-031-500-104

Heilind Number:EDA341-031-500-104
Manufacturer:EDAC
Manufacturer Number:341-031-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-500-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 31 positions, it offers seamless connectivity for your electronic devices. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .1-inch pitch and .14-inch row spacing, along with straight mount orientation, facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of products to discover more essential connectors for your projects.