341-031-500-108

Heilind Number:EDA341-031-500-108
Manufacturer:EDAC
Manufacturer Number:341-031-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-500-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 31 positions, each boasting durable Copper Alloy contacts for reliable conductivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Upgrade your connectivity solutions with this essential component.