341-031-520-101

Heilind Number:EDA341-031-520-101
Manufacturer:EDAC
Manufacturer Number:341-031-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for efficiency, this connector boasts a single row layout with 31 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Choose this straight mount connector for a secure and durable connection every time.