341-031-520-102

Heilind Number:EDA341-031-520-102
Manufacturer:EDAC
Manufacturer Number:341-031-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-520-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 31 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise mating is guaranteed. Its straight mount orientation simplifies installation, while its 3A amperage rating supports high-power applications. Operating between -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity with this essential component.