341-031-520-107

Heilind Number:EDA341-031-520-107
Manufacturer:EDAC
Manufacturer Number:341-031-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-520-107

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency, it features a single row with 31 positions, ideal for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety standards are met. Each contact is made of robust Copper Alloy, guaranteeing reliable power transmission with a low amperage of 3A. With a pitch of .1 in and row spacing of .14 in, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance for seamless connectivity solutions.