341-031-521-101

Heilind Number:EDA341-031-521-101
Manufacturer:EDAC
Manufacturer Number:341-031-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for precision, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a single row design and Copper Alloy contacts, it offers reliable performance across its 31 positions. The .1 inch pitch and .14 inch row spacing ensure seamless integration, while the Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and efficient choice for your electronic projects. Explore our wide range of connectors to find the perfect fit for your needs.