341-031-521-103

Heilind Number:EDA341-031-521-103
Manufacturer:EDAC
Manufacturer Number:341-031-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-521-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted with precision, this connector boasts a single row layout with 31 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees both reliability and safety. With a contact material of Copper Alloy, it offers optimal conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for demanding applications, this connector is a must-have in your electronic projects.