341-031-521-104

Heilind Number:EDA341-031-521-104
Manufacturer:EDAC
Manufacturer Number:341-031-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a rugged housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout featuring 31 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation offers versatile positioning options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity game with this essential component.