341-031-521-107

Heilind Number:EDA341-031-521-107
Manufacturer:EDAC
Manufacturer Number:341-031-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-521-107

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transfer. Designed for optimal performance, this connector features a single row of 31 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. With a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is a must-have for your projects. Elevate your connectivity experience with this essential component.