341-031-521-108

Heilind Number:EDA341-031-521-108
Manufacturer:EDAC
Manufacturer Number:341-031-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and essential component for seamless circuit integration. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in operation. With a single row layout and 31 contact positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .14 inches, it facilitates precise and secure connections on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Perfect for high-speed data transfer and power delivery applications, this Card Edge Connector is a must-have in your electronic components arsenal. Elevate your PCB design with this essential connectivity solution.