ACT20MH55SN-6149 V001

Heilind Number:EDA341-031-522-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH55SN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH55SN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-522-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for high performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 31 positions, this connector ensures seamless board-to-board connectivity. Crafted from copper alloy, the contacts guarantee reliable signal transmission, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Suitable for a wide range of applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.