ACT20MJ04AA V001

Heilind Number:EDA341-031-522-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ04AA V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ04AA V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-522-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue that adds a pop of color to your setup. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring a single row layout with 31 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, ensures low resistance and optimal performance. With a precise pitch of .1 in and row spacing of .14 in, it facilitates seamless data transmission. Its straight mount orientation and wide operating temperature range (-40 - 105 °C) make it suitable for diverse applications. Upgrade your connector game with this essential component.