341-031-522-103

Heilind Number:EDA341-031-522-103
Manufacturer:EDAC
Manufacturer Number:341-031-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-522-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also reliable, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 31 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Ideal for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.