341-031-522-107

Heilind Number:EDA341-031-522-107
Manufacturer:EDAC
Manufacturer Number:341-031-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-522-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features green housing made of UL 94V-0 Thermoplastic Polyester for durability. Its copper alloy contacts ensure reliable signal transmission, with a pitch of .1 inches and 31 positions for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers optimal performance in various environments. With a straight mount orientation and a single row configuration, it's ideal for board-to-board applications, meeting the demands of high-speed data transmission and power delivery in electronic systems. Upgrade your connectivity solutions with this essential component.