341-031-522-108

Heilind Number:EDA341-031-522-108
Manufacturer:EDAC
Manufacturer Number:341-031-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and versatile solution for seamless board-to-board connections. Designed with precision, this connector features 31 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and performance of our green Card Edge Connector for all your electronic projects.