341-031-524-101

Heilind Number:EDA341-031-524-101
Manufacturer:EDAC
Manufacturer Number:341-031-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. In a striking shade of green, this connector boasts a single row layout with 31 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust performance, even in challenging environments. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .14 inch offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector meets the demands of various industries. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore seamless integration with our Card Edge Connector.