341-031-524-104

Heilind Number:EDA341-031-524-104
Manufacturer:EDAC
Manufacturer Number:341-031-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 31 positions, it offers ample space for your connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your system with this essential component, perfect for various applications in the electronics industry.