341-031-524-108

Heilind Number:EDA341-031-524-108
Manufacturer:EDAC
Manufacturer Number:341-031-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-524-108

Detailed Description

Enhance connectivity within your circuitry with our efficient Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 31 positions, ensuring reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. The precision-engineered copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, facilitate secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, making it an essential component in your PCB setup. Explore seamless connectivity solutions with our high-quality Card Edge Connector.