341-032-500-101

Heilind Number:EDA341-032-500-101
Manufacturer:EDAC
Manufacturer Number:341-032-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for high performance, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 32 positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .14 inch, this connector allows for precise and efficient connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for optimal performance.