341-032-500-102

Heilind Number:EDA341-032-500-102
Manufacturer:EDAC
Manufacturer Number:341-032-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-500-102

Detailed Description

Enhance connectivity in your PCB with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The Copper Alloy contact material ensures reliable current flow, with an amperage of 3 A. With a single row design and a pitch of .1 in, it's perfect for streamlined PCB layouts. Boasting 32 positions, it provides ample room for connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.